MEAN WELL, UMP-400-48 Power Supply 50.4V, 400 W 264V ac

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-700
Mfr. Part No.:
UMP-400-48
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

50.4V

Number of Outputs

1

Mount Type

Chassis Mount

Power

400W

SMPS Output Current

8.3A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Weight

880g

Depth

37mm

Length

250mm

Standards/Approvals

ANSI/AAMI ES60601-1

Width

89mm

Series

UMP-400

Efficiency

88.5%

Maximum Input Voltage

264V ac

Hazardous Area Certification

No

Minimum Input Voltage

90V ac

Output Current

8.3A

COO (Country of Origin):
CN
The MEAN WELL power supply designed for fanless operation, providing up to 400W of flexible and configurable power solutions ideally suited for various industrial applications.

Delivers a maximum output power of 400W with adjustable voltage options

Supports a wide input voltage range of 90 to 264VAC

Features high efficiency, maintaining PF<gt/>0.95 at full load for reduced energy consumption

Equipped with multiple protection mechanisms including overload and over-temperature safeguards

Operates reliably in a temperature range of -30°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy