MEAN WELL, RPS-300-48 Power Supply 50.4V, 300 W 370V dc
- RS Stock No.:
- 523-201
- Distrelec Article No.:
- 301-56-938
- Mfr. Part No.:
- RPS-300-48
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP5,705.87
(exc. VAT)
PHP6,390.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,705.87 |
*price indicative
- RS Stock No.:
- 523-201
- Distrelec Article No.:
- 301-56-938
- Mfr. Part No.:
- RPS-300-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 50.4V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 300W | |
| SMPS Output Current | 6.25A | |
| Width | 35mm | |
| Length | 127mm | |
| Standards/Approvals | CB, CE, EAC, UKCA | |
| Depth | 76.2mm | |
| Efficiency | 93% | |
| Maximum Input Voltage | 370V dc | |
| Series | RPS-300 | |
| Hazardous Area Certification | No | |
| Output Current | 6.25A | |
| Minimum Input Voltage | 127V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 50.4V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 300W | ||
SMPS Output Current 6.25A | ||
Width 35mm | ||
Length 127mm | ||
Standards/Approvals CB, CE, EAC, UKCA | ||
Depth 76.2mm | ||
Efficiency 93% | ||
Maximum Input Voltage 370V dc | ||
Series RPS-300 | ||
Hazardous Area Certification No | ||
Output Current 6.25A | ||
Minimum Input Voltage 127V dc | ||
- COO (Country of Origin):
- CN
