MEAN WELL, RPSG-160-15 Power Supply 16.5V, 159.5 W 264V ac
- RS Stock No.:
- 938-643
- Mfr. Part No.:
- RPSG-160-15
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-643
- Mfr. Part No.:
- RPSG-160-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 16.5V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 159.5W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 10.3A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 330g | |
| Depth | 34.6mm | |
| Length | 127mm | |
| Width | 76.2mm | |
| Standards/Approvals | ANSI/AAMI ES60601-1 | |
| Series | RPS-160 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 87% | |
| Output Current | 10.3A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 16.5V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 159.5W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 10.3A | ||
Maximum Operating Temperature 70°C | ||
Weight 330g | ||
Depth 34.6mm | ||
Length 127mm | ||
Width 76.2mm | ||
Standards/Approvals ANSI/AAMI ES60601-1 | ||
Series RPS-160 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 87% | ||
Output Current 10.3A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL power supply is a highly reliable solution designed for medical applications, delivering consistent performance with a focus on safety and efficiency to meet demanding requirements.
Rated at 160W, ensuring robust power delivery for critical devices
Medical safety approved with 2xMOPP isolation for enhanced patient protection
Operating efficiency reaches up to 88%, minimizing energy loss and heat generation
Compact dimensions allow for straightforward integration into medical equipment
