XP Power, LBA75US15 AC/DC Power Supply 16.5V, 75 W 264V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,278.96

(exc. VAT)

PHP1,432.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,278.96

*price indicative

RS Stock No.:
828-329
Mfr. Part No.:
LBA75US15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Power Supply

Maximum Output Voltage

16.5V

Number of Outputs

1

Mount Type

Chassis Mount

Power

75W

SMPS Output Current

5A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Depth

30mm

Width

97mm

Length

99mm

Weight

250g-lb

Standards/Approvals

UL62368-1

Efficiency

85%

Series

LBA75

Maximum Input Voltage

264V ac

Output Current

5A

Hazardous Area Certification

No

Minimum Input Voltage

90V ac

The XP Power convection-cooled power supply is engineered to deliver reliable performance across industrial technology applications. With an adjustable output voltage, this model provides a robust power solution for diverse operational needs.

75W convection cooling ensures quiet operation and efficiency

Regulated output voltage adjustment from 13.5V to 16.5V DC

Class B conducted and radiated emissions guarantee compliance standards

Integrated connector cover facilitates straightforward installation

Designed for a wide temperature range of -30°C to +70°C

Comes with a three-year warranty for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy