MEAN WELL, LPS-50-5 Power Supply 5.5V, 50 W 264V ac
- RS Stock No.:
- 938-818
- Mfr. Part No.:
- LPS-50-5
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-818
- Mfr. Part No.:
- LPS-50-5
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 5.5V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 50W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 10A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 23mm | |
| Standards/Approvals | EAC TP TC 004 | |
| Length | 195mm | |
| Weight | 240g | |
| Width | 55mm | |
| Maximum Input Voltage | 264V ac | |
| Series | LPS-50 | |
| Efficiency | 84% | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | No | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 5.5V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 50W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 10A | ||
Maximum Operating Temperature 70°C | ||
Depth 23mm | ||
Standards/Approvals EAC TP TC 004 | ||
Length 195mm | ||
Weight 240g | ||
Width 55mm | ||
Maximum Input Voltage 264V ac | ||
Series LPS-50 | ||
Efficiency 84% | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification No | ||
Output Current 10A | ||
- COO (Country of Origin):
- CN
The MEAN WELL power supply delivers reliable performance and efficiency for various applications, providing a consistent output of 5V with a maximum power of 50W.
Rated power of 50W, ensuring stable performance
Output voltage tolerance of ±3.0%, maintaining reliability
High efficiency of 81%, optimising energy consumption
Comprehensive protection features including overload and over voltage
