MEAN WELL, LPS-50-24 Power Supply 27.2V, 50.4 W 264V ac
- RS Stock No.:
- 938-817
- Mfr. Part No.:
- LPS-50-24
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-817
- Mfr. Part No.:
- LPS-50-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 27.2V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 50.4W | |
| SMPS Output Current | 2.1A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC TP TC 004 | |
| Weight | 240g | |
| Depth | 23mm | |
| Length | 195mm | |
| Width | 55mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 84% | |
| Series | LPS-50 | |
| Hazardous Area Certification | No | |
| Output Current | 2.1A | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 27.2V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 50.4W | ||
SMPS Output Current 2.1A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC TP TC 004 | ||
Weight 240g | ||
Depth 23mm | ||
Length 195mm | ||
Width 55mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 84% | ||
Series LPS-50 | ||
Hazardous Area Certification No | ||
Output Current 2.1A | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL power supply unit offers a 24V output designed for stable, efficient power delivery in a Compact form factor, ensuring optimal performance in demanding applications.
Rated power output of 50.4W ensures adequate power supply for various applications
Compact dimensions of 195x55x23mm facilitate easy integration into limited spaces
Operating temperature range from -20 to +70°C supports versatile environmental applications
High efficiency of 85% typifies effective energy usage while minimizing heat generation
Hiccup mode overload protection ensures safety and reliability during fault conditions
