RS PRO Power Supply Unit 24V, 60 W 305V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,894.28

(exc. VAT)

PHP3,241.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,894.28

*price indicative

RS Stock No.:
813-945
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

24V

Number of Outputs

1

Mount Type

PCB

Power

60W

Minimum Operating Temperature

-30°C

SMPS Output Current

3.75A

Maximum Operating Temperature

85°C

Depth

33.9mm

Length

87mm

Standards/Approvals

BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1

Width

52mm

Series

RS PRO

Maximum Input Voltage

305V ac

Efficiency

91%

Hazardous Area Certification

No

Output Current

3.75A

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN

RS PRO 60 W Power Supply Unit, 305 V AC


The RS PRO Power Supply Unit is a reliable and efficient solution for converting AC to DC power. With a power rating of 60 W, it is designed for use in a variety of industrial applications. Its Compact size and high efficiency make it Ideal for PCB mounting, ensuring seamless integration into your existing systems.

Features and Benefits


High Efficiency: 91% efficiency ensures minimal energy loss and reduced operational costs.
Wide Input Voltage Range: Operates between 85 V AC and 305 V AC, providing flexibility for various power sources.
Compact Design: Dimensions of 87 mm x 52 mm x 33.9 mm allow for easy integration into space-constrained environments.
Single Output: Provides a stable 24 V output at 3.75 A, suitable for a range of devices.
Temperature Resilience: Operates effectively between -30 °C and 85 °C, suitable for harsh environments.
PCB Mounting: Designed for easy installation on printed circuit boards.

Applications


Industrial automation systems
Telecommunications equipment
Embedded systems

Additional Information


Standards Approvals: Complies with BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy