RS PRO Power Supply Unit 15V, 60 W 305V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,933.51

(exc. VAT)

PHP2,165.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,933.51

*price indicative

RS Stock No.:
813-932
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

15V

Number of Outputs

1

Mount Type

PCB

Power

60W

Minimum Operating Temperature

-30°C

SMPS Output Current

4A

Maximum Operating Temperature

85°C

Length

87mm

Width

52mm

Standards/Approvals

BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1

Depth

33.9mm

Efficiency

88%

Maximum Input Voltage

305V ac

Series

RS PRO

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

Output Current

4A

COO (Country of Origin):
CN

RS PRO 60 W Power Supply Unit, 305 V AC


The RS PRO 60 W Power Supply Unit is designed for efficient energy conversion in various industrial applications. With a wide input voltage range and robust construction, it ensures reliable performance in demanding environments. Ideal for powering electronic devices, this unit offers a Compact solution for PCB mounting.

Features and Benefits


Efficiency: 88% efficiency ensures minimal energy loss and cost savings.
Wide Input Voltage Range: Operates between 85 V AC and 305 V AC for versatile application.
Compact Design: Dimensions of 87 mm x 52 mm x 33.9 mm allow for easy integration into tight spaces.
Temperature Range: Operates from -30 °C to 85 °C, suitable for extreme conditions.
Single Output: Provides a stable 15 V output with a 4 A current.
Standards Compliance: Meets multiple international standards for safety and electromagnetic compatibility.

Applications


Industrial automation
Telecommunications equipment
Consumer electronics
Embedded systems

Additional Information


Standards Approvals: Complies with BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy