RS PRO Power Supply Unit 15V, 30 W 305V ac
- RS Stock No.:
- 813-918
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP1,360.93
(exc. VAT)
PHP1,524.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 8 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,360.93 |
*price indicative
- RS Stock No.:
- 813-918
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Supply Unit | |
| Maximum Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 30W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 2A | |
| Maximum Operating Temperature | 85°C | |
| Depth | 28.5mm | |
| Length | 69.5mm | |
| Weight | 113g | |
| Width | 39mm | |
| Standards/Approvals | BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 60335-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN IEC 62368-1, IEC 62368-1 | |
| Series | RS PRO | |
| Maximum Input Voltage | 305V ac | |
| Efficiency | 87% | |
| Hazardous Area Certification | No | |
| Output Current | 2A | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Supply Unit | ||
Maximum Output Voltage 15V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 30W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 2A | ||
Maximum Operating Temperature 85°C | ||
Depth 28.5mm | ||
Length 69.5mm | ||
Weight 113g | ||
Width 39mm | ||
Standards/Approvals BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 60335-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN IEC 62368-1, IEC 62368-1 | ||
Series RS PRO | ||
Maximum Input Voltage 305V ac | ||
Efficiency 87% | ||
Hazardous Area Certification No | ||
Output Current 2A | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
RS PRO 30W Power Supply Unit 15V Output
Features and Benefits
Wide Input Voltage Range: Operates between 85 V AC and 305 V AC, accommodating various power sources.
Compact Design: Measures 69.5 mm in length, 39 mm in width, and 28.5 mm in depth, saving valuable space on PCBs.
Single Output: Provides a consistent 15V output with a 2A current, suitable for powering sensitive electronics.
Temperature Resilience: Operates in temperatures ranging from -30°C to 85°C, ensuring reliability in diverse environments.
Lightweight: Weighs only 113 g, making it easy to integrate into systems without adding significant weight.
Applications
Consumer electronics
Telecommunications equipment
Embedded systems
Additional Information
Why RS PRO?
Related links
- RS PRO Power Supply Unit 15V, 30 W 305V ac
- RS PRO Power Supply Unit 24V, 30 W 305V ac
- RS PRO Power Supply Unit 5V, 30 W 305V ac
- RS PRO Power Supply Unit 12V, 30 W 305V ac
- RS PRO Power Supply Unit 15V, 19.95 W 305V ac
- RS PRO Power Supply Unit 15V, 45 W 305V ac
- RS PRO Power Supply Unit 15V, 60 W 305V ac
- RS PRO Power Supply Unit 24V, 45.6 W 305V ac
