RS PRO Power Supply Unit 5V, 30 W 305V ac
- RS Stock No.:
- 813-910
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP1,322.20
(exc. VAT)
PHP1,480.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,322.20 |
*price indicative
- RS Stock No.:
- 813-910
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Supply Unit | |
| Maximum Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 30W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 6A | |
| Maximum Operating Temperature | 85°C | |
| Width | 39mm | |
| Depth | 28.5mm | |
| Length | 69.5mm | |
| Standards/Approvals | BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 60335-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN IEC 62368-1, IEC 62368-1 | |
| Weight | 94g | |
| Efficiency | 85% | |
| Series | RS PRO | |
| Maximum Input Voltage | 305V ac | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 6A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Supply Unit | ||
Maximum Output Voltage 5V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 30W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 6A | ||
Maximum Operating Temperature 85°C | ||
Width 39mm | ||
Depth 28.5mm | ||
Length 69.5mm | ||
Standards/Approvals BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 60335-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN IEC 62368-1, IEC 62368-1 | ||
Weight 94g | ||
Efficiency 85% | ||
Series RS PRO | ||
Maximum Input Voltage 305V ac | ||
Minimum Input Voltage 85V ac | ||
Output Current 6A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO 30 W Power Supply Unit, 305 V AC
Features and Benefits
High Efficiency: Operates at 85 percent efficiency for reduced energy consumption.
Wide Input Voltage Range: Accepts 85 V AC to 305 V AC, providing flexibility in different settings.
Single Output: Delivers a stable 5 V output at 6 A for consistent power supply.
Temperature Range: Operates between -30 °C and 85 °C, suitable for extreme conditions.
PCB Mounting: Easy integration into existing systems with PCB mount type.
Applications
Telecommunications equipment
Consumer electronics
Additional Information
Weighs only 94 g, making it lightweight for easy handling and installation.
Why RS PRO?
Related links
- RS PRO Power Supply Unit 5V, 30 W 305V ac
- RS PRO Power Supply Unit 5V, 50 W 305V ac
- RS PRO Power Supply Unit 5V, 20 W 305V ac
- RS PRO Power Supply Unit 5V, 40 W 305V ac
- RS PRO Power Supply Unit 15V, 30 W 305V ac
- RS PRO Power Supply Unit 24V, 30 W 305V ac
- RS PRO Power Supply Unit 12V, 30 W 305V ac
- RS PRO Power Supply Unit 24V, 45.6 W 305V ac
