RS PRO Power Supply Unit 5V, 50 W 305V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,933.51

(exc. VAT)

PHP2,165.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,933.51

*price indicative

RS Stock No.:
813-930
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

5V

Number of Outputs

1

Mount Type

PCB

Power

50W

SMPS Output Current

10A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Depth

33.9mm

Standards/Approvals

BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1

Length

87mm

Width

52mm

Maximum Input Voltage

305V ac

Series

RS PRO

Efficiency

83%

Output Current

10A

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO 50W Power Supply Unit, 5V Output


The RS PRO 50W Power Supply Unit is designed for efficient power conversion in various industrial applications. With a Compact size and robust build, it provides a reliable 5V output suitable for powering sensitive electronic components. Its high efficiency and wide input voltage range make it Ideal for use in demanding environments.

Features and Benefits


Efficiency: 83% efficiency ensures minimal energy loss and cost savings.
Compact Design: Dimensions of 87 mm length, 52 mm width, and 33.9 mm depth allow for easy integration into tight spaces.
Wide Input Voltage Range: Operates between 85 V ac and 305 V ac, providing flexibility in different power conditions.
Temperature Range: Operates from -30 °C to 85 °C, suitable for various environmental conditions.
Single Output: Provides a stable 5V output with a current of 10 A, Ideal for powering electronic devices.
PCB Mount: Designed for easy installation on printed circuit boards.

Applications


Industrial automation systems
Telecommunications equipment
Consumer electronics
Embedded systems

Additional Information


Standards: Complies with BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, and other relevant standards ensuring safety and performance.
Hazardous Area Certification: Not certified for use in hazardous areas.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links