RS PRO Power Supply Unit 5V, 50 W 305V ac
- RS Stock No.:
- 813-937
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,154.80
(exc. VAT)
PHP2,413.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 20 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP2,154.80 |
*price indicative
- RS Stock No.:
- 813-937
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Supply Unit | |
| Maximum Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 50W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 10A | |
| Maximum Operating Temperature | 85°C | |
| Length | 87mm | |
| Weight | 277g | |
| Width | 52mm | |
| Standards/Approvals | BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1 | |
| Depth | 33.9mm | |
| Efficiency | 83% | |
| Maximum Input Voltage | 305V ac | |
| Series | RS PRO | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 10A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Supply Unit | ||
Maximum Output Voltage 5V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 50W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 10A | ||
Maximum Operating Temperature 85°C | ||
Length 87mm | ||
Weight 277g | ||
Width 52mm | ||
Standards/Approvals BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1 | ||
Depth 33.9mm | ||
Efficiency 83% | ||
Maximum Input Voltage 305V ac | ||
Series RS PRO | ||
Minimum Input Voltage 85V ac | ||
Output Current 10A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO 50W Power Supply Unit, 5V Output
Features and Benefits
Compact Size: Measures 87 mm in length, 52 mm in width, and 33.9 mm in depth, allowing for easy integration into tight spaces.
Wide Input Voltage Range: Operates between 85 V ac and 305 V ac, providing flexibility in different power conditions.
Single Output: Provides a consistent 5V output with a current of 10 A.
Robust Operating Temperature Range: Functions effectively from -30 °C to 85 °C, suitable for various environmental conditions.
PCB Mount Type: Designed for easy installation on printed circuit boards.
Lightweight: Weighs only 277 g, minimizing additional load on the system.
Applications
Telecommunications Equipment
Consumer Electronics
Embedded Systems
Additional Information
Why RS PRO?
Related links
- RS PRO Power Supply Unit 5V, 50 W 305V ac
- RS PRO Power Supply Unit 5V, 30 W 305V ac
- RS PRO Power Supply Unit 5V, 20 W 305V ac
- RS PRO Power Supply Unit 5V, 40 W 305V ac
- RS PRO Power Supply Unit 12V, 50 W 305V ac
- RS PRO Power Supply Unit 15V, 30 W 305V ac
- RS PRO Power Supply Unit 24V, 45.6 W 305V ac
- RS PRO Power Supply Unit 24V, 30 W 305V ac
