RS PRO Power Supply Unit 24V, 45.6 W 305V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,681.80

(exc. VAT)

PHP1,883.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,681.80

*price indicative

RS Stock No.:
813-922
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

24V

Number of Outputs

1

Mount Type

PCB

Power

45.6W

SMPS Output Current

1.9A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Depth

33.9mm

Standards/Approvals

BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1

Width

52mm

Length

87mm

Series

RS PRO

Efficiency

89.5%

Maximum Input Voltage

305V ac

Minimum Input Voltage

85V ac

Output Current

1.9A

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO 45.6W Power Supply Unit, 305V AC


The RS PRO Power Supply Unit is designed to deliver reliable and efficient power conversion for various electronic applications. With a power output of 45.6W, it is Ideal for use in environments requiring stable and consistent voltage supply. Its Compact size and PCB mount type make it suitable for integration into a wide range of systems.

Features and Benefits


Efficiency: Achieves 89.5% efficiency for optimal energy use.
Input Voltage Range: Operates between 85 V AC and 305 V AC for flexibility in different environments.
Output Voltage: Provides a stable 24 V output for consistent performance.
Operating Temperature: Functions effectively from -30 °C to 85 °C, suitable for various conditions.
Compact Design: Dimensions of 87 mm x 52 mm x 33.9 mm for easy integration.
Single Output: Delivers a current of 1.9 A for reliable power supply.

Applications


Industrial automation systems
Telecommunications equipment
Consumer electronics
Embedded systems

Additional Information


Complies with standards such as BS EN/EN 55032 CISPR32 and EN 62368-1 for safety and performance.
Not certified for hazardous area use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy