RS PRO Power Supply Unit 24V, 30 W 305V ac
- RS Stock No.:
- 813-919
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP1,360.93
(exc. VAT)
PHP1,524.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 65 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,360.93 |
*price indicative
- RS Stock No.:
- 813-919
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Supply Unit | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 30W | |
| SMPS Output Current | 1.25A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 60335-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN IEC 62368-1, IEC 62368-1 | |
| Weight | 113g | |
| Width | 39mm | |
| Depth | 28.5mm | |
| Length | 69.5mm | |
| Efficiency | 87% | |
| Series | RS PRO | |
| Maximum Input Voltage | 305V ac | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 1.25A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Supply Unit | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 30W | ||
SMPS Output Current 1.25A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 60335-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN IEC 62368-1, IEC 62368-1 | ||
Weight 113g | ||
Width 39mm | ||
Depth 28.5mm | ||
Length 69.5mm | ||
Efficiency 87% | ||
Series RS PRO | ||
Maximum Input Voltage 305V ac | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
Output Current 1.25A | ||
- COO (Country of Origin):
- CN
RS PRO 30W Power Supply Unit, 24V Output
Features and Benefits
Compact Size: With dimensions of 69.5 mm x 39 mm x 28.5 mm, it fits easily into tight spaces.
Wide Input Voltage Range: Operates between 85 V ac and 305 V ac, offering flexibility in different environments.
Temperature Range: Functions effectively from -30 °C to 85 °C, suitable for various climates.
Single Output: Provides a consistent 24V output at 1.25 A, Ideal for specific applications.
PCB Mount Type: Easy integration into existing circuit boards.
Applications
Telecommunications equipment
Consumer electronics
Additional Information
Why RS PRO?
Related links
- RS PRO Power Supply Unit 24V, 30 W 305V ac
- RS PRO Power Supply Unit 24V, 45.6 W 305V ac
- RS PRO Power Supply Unit 24V, 60 W 305V ac
- RS PRO Power Supply Unit 24V, 19.92 W 305V ac
- RS PRO Power Supply Unit 15V, 30 W 305V ac
- RS PRO Power Supply Unit 5V, 30 W 305V ac
- RS PRO Power Supply Unit 12V, 30 W 305V ac
- RS PRO Power Supply Unit 12V, 20.04 W 305V ac
