RS PRO Power Supply Unit 24V, 19.92 W 305V ac
- RS Stock No.:
- 813-909
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP873.17
(exc. VAT)
PHP977.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP873.17 |
*price indicative
- RS Stock No.:
- 813-909
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Supply Unit | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 19.92W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 830mA | |
| Maximum Operating Temperature | 65°C | |
| Width | 115mm | |
| Standards/Approvals | BS EN 62368-1, EN 60335-1, EN 61558-1, EN 62368-1 | |
| Weight | 55g | |
| Length | 215mm | |
| Depth | 30mm | |
| Series | RS PRO | |
| Efficiency | 87% | |
| Maximum Input Voltage | 305V ac | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Output Current | 830mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Supply Unit | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 19.92W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 830mA | ||
Maximum Operating Temperature 65°C | ||
Width 115mm | ||
Standards/Approvals BS EN 62368-1, EN 60335-1, EN 61558-1, EN 62368-1 | ||
Weight 55g | ||
Length 215mm | ||
Depth 30mm | ||
Series RS PRO | ||
Efficiency 87% | ||
Maximum Input Voltage 305V ac | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
Output Current 830mA | ||
- COO (Country of Origin):
- CN
RS PRO 19.92W Power Supply Unit 24V
The RS PRO Power Supply Unit is a Compact and efficient solution designed for various electronic applications. With a power output of 19.92W and a maximum output voltage of 24V, this unit is Ideal for powering small to medium-sized devices. Its high efficiency of 87% ensures minimal energy loss, making it a reliable choice for energy-conscious environments.
Features and Benefits
Compact Design: Fits easily into tight spaces with dimensions of 215 mm x 115 mm x 30 mm.
High Efficiency: Operates at 87% efficiency, reducing energy waste and operational costs.
Wide Input Voltage Range: Supports 85 V ac to 305 V ac, providing flexibility in different settings.
Single Output: Delivers a stable 24V output with a current of 0.83 A.
Temperature Range: Operates reliably between -20 °C and 65 °C, suitable for various environments.
Lightweight: Weighs only 55 g, making it easy to handle and install.
PCB Mount: Designed for easy integration into printed circuit boards.
High Efficiency: Operates at 87% efficiency, reducing energy waste and operational costs.
Wide Input Voltage Range: Supports 85 V ac to 305 V ac, providing flexibility in different settings.
Single Output: Delivers a stable 24V output with a current of 0.83 A.
Temperature Range: Operates reliably between -20 °C and 65 °C, suitable for various environments.
Lightweight: Weighs only 55 g, making it easy to handle and install.
PCB Mount: Designed for easy integration into printed circuit boards.
Applications
Industrial automation systems
Consumer electronics
Telecommunications equipment
Consumer electronics
Telecommunications equipment
Additional Information
Complies with standards BS EN 62368-1, EN 60335-1, EN 61558-1, and EN 62368-1.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Power Supply Unit 24V, 45.6 W 305V ac
- RS PRO Power Supply Unit 24V, 30 W 305V ac
- RS PRO Power Supply Unit 24V, 60 W 305V ac
- RS PRO Power Supply Unit 12V, 20.04 W 305V ac
- RS PRO Power Supply Unit 15V, 45 W 305V ac
- RS PRO Power Supply Unit 24V, 5.5 W 264V ac
- RS PRO Power Supply Unit 24V, 10.1 W 264V ac
- RS PRO Power Supply Unit 15V, 30 W 305V ac
