RS PRO Power Supply Unit 24V, 10.1 W 264V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP614.08

(exc. VAT)

PHP687.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP614.08

*price indicative

RS Stock No.:
813-904
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

24V

Number of Outputs

1

Mount Type

PCB

Power

10.1W

SMPS Output Current

420mA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Depth

21.5mm

Standards/Approvals

CNS13438, EN 55032 CISPR32, EN 61000-3-2 Class A, EN 61000-3-3, EN 62368-1

Width

25.4mm

Length

45.7mm

Series

RS PRO

Efficiency

83%

Maximum Input Voltage

264V ac

Output Current

420mA

Hazardous Area Certification

No

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN

RS PRO 10.1W Power Supply Unit 24V


The RS PRO 10.1W Power Supply Unit is designed for efficient power conversion in various industrial applications. With a Compact design, it is Ideal for PCB mounting, providing a reliable 24V output for your electronic devices. This unit is perfect for environments requiring stable power delivery within a wide temperature range.

Features and Benefits


Compact Size: Fits easily onto PCBs with dimensions of 45.7 mm length, 25.4 mm width, and 21.5 mm depth.
High Efficiency: Operates at 83% efficiency, reducing energy waste and operational costs.
Wide Input Voltage Range: Accepts input from 90 V ac to 264 V ac, offering flexibility in different power environments.
Temperature Resilience: Functions effectively between -30 °C and 70 °C, suitable for diverse environmental conditions.
Single Output: Provides a consistent 24V output with a current of 0.42 A, ensuring reliable power supply.
Standards Approved: Complies with CNS13438, EN 55032 CISPR32, EN 61000-3-2 Class A, EN 61000-3-3, and EN 62368-1 for assured safety and performance.

Applications


Industrial automation systems
Embedded systems
Telecommunications equipment
Consumer electronics

Additional Information


Mount Type: Designed for PCB mounting
Number of Outputs: Single output configuration
Power Rating: 10.1W output power
Hazardous Area Certification: Not certified for hazardous areas

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy