RS PRO Power Supply Unit 24V, 15.12 W 264V ac
- RS Stock No.:
- 813-956
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP841.82
(exc. VAT)
PHP942.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 70 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP841.82 |
*price indicative
- RS Stock No.:
- 813-956
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Supply Unit | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 15.12W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 630mA | |
| Maximum Operating Temperature | 70°C | |
| Length | 52.4mm | |
| Standards/Approvals | CNS13438, EAC TP TC 004-1, EN 55032 CISPR32, EN 61000-3-2 Class A, EN 61000-3-3, IEC 62368-1, TUV EN 62368-1, UL 62368-1 | |
| Width | 27.2mm | |
| Depth | 24mm | |
| Efficiency | 83% | |
| Series | RS PRO | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | No | |
| Output Current | 630mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Supply Unit | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 15.12W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 630mA | ||
Maximum Operating Temperature 70°C | ||
Length 52.4mm | ||
Standards/Approvals CNS13438, EAC TP TC 004-1, EN 55032 CISPR32, EN 61000-3-2 Class A, EN 61000-3-3, IEC 62368-1, TUV EN 62368-1, UL 62368-1 | ||
Width 27.2mm | ||
Depth 24mm | ||
Efficiency 83% | ||
Series RS PRO | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification No | ||
Output Current 630mA | ||
- COO (Country of Origin):
- CN
RS PRO 15.12 W Power Supply Unit, 24 V Output
Features and Benefits
High Efficiency: Operates at 83% efficiency, reducing energy waste and heat generation.
Wide Input Voltage Range: Accepts 90 V to 264 V AC, providing flexibility in various environments.
Single Output: Delivers a stable 24 V output at 0.63 A, suitable for powering sensitive electronics.
Temperature Resilience: Operates effectively in temperatures ranging from -30 °C to 70 °C.
Standards Approved: Complies with CNS13438, EAC TP TC 004-1, EN 55032 CISPR32, and other key standards for safety and performance.
Applications
Telecommunications Equipment
Consumer Electronics
Embedded Systems
Additional Information
Power Rating: 15.12 W
Hazardous Area Certification: Not certified for hazardous areas
Why RS PRO?
Related links
- RS PRO Embedded Switch Mode Power Supply 24V, 10.1 W 264V ac
- RS PRO Embedded Switch Mode Power Supply 2 Output 5V dc, 53.6 W 264V ac
- RS PRO Embedded Switch Mode Power Supply 15V, 15 W 264V ac
- RS PRO Embedded Switch Mode Power Supply 2 Output 12V dc, 32 W 264V ac
- RS PRO Embedded Switch Mode Power Supply 2 Output 12V dc, 54 W 264V ac
- RS PRO Embedded Switch Mode Power Supply 15V, 10.1 W 264V ac
- RS PRO Embedded Switch Mode Power Supply 12V, 15 W 264V ac
- RS PRO Embedded Switch Mode Power Supply 5V, 15 W 264V ac
