RS PRO Power Supply Unit 5V, 15 W 264V ac
- RS Stock No.:
- 813-953
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP841.82
(exc. VAT)
PHP942.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP841.82 |
*price indicative
- RS Stock No.:
- 813-953
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Supply Unit | |
| Maximum Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 15W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 3A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 24mm | |
| Length | 52.4mm | |
| Standards/Approvals | CNS13438, EAC TP TC 004-1, EN 55032 CISPR32, EN 61000-3-2 Class A, EN 61000-3-3, IEC 62368-1, TUV EN 62368-1 | |
| Width | 27.2mm | |
| Series | RS PRO | |
| Efficiency | 78% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | No | |
| Output Current | 3A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Supply Unit | ||
Maximum Output Voltage 5V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 15W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 3A | ||
Maximum Operating Temperature 70°C | ||
Depth 24mm | ||
Length 52.4mm | ||
Standards/Approvals CNS13438, EAC TP TC 004-1, EN 55032 CISPR32, EN 61000-3-2 Class A, EN 61000-3-3, IEC 62368-1, TUV EN 62368-1 | ||
Width 27.2mm | ||
Series RS PRO | ||
Efficiency 78% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification No | ||
Output Current 3A | ||
- COO (Country of Origin):
- CN
RS PRO 15W Power Supply Unit, 5V Output
The RS PRO 15W Power Supply Unit is designed for efficient power conversion in a Compact form factor. Ideal for PCB mounting, this unit provides a stable 5V output, making it suitable for various electronic applications. With a wide input voltage range and robust temperature tolerance, it ensures reliable performance in diverse environments.
Features and Benefits
Compact Size: Fits easily onto PCBs with dimensions of 52.4 mm length, 27.2 mm width, and 24 mm depth.
High Efficiency: Operates at 78% efficiency, reducing energy waste and heat generation.
Wide Input Voltage Range: Accepts 90 V ac to 264 V ac, allowing for flexible use in different regions.
Single Output: Provides a stable 5V output with a current of 3 A, suitable for powering various devices.
Temperature Resilience: Operates effectively between -30 °C and 70 °C, ensuring reliability in extreme conditions.
Standards Approved: Complies with CNS13438, EAC TP TC 004-1, EN 55032 CISPR32, and other key standards for safety and performance.
High Efficiency: Operates at 78% efficiency, reducing energy waste and heat generation.
Wide Input Voltage Range: Accepts 90 V ac to 264 V ac, allowing for flexible use in different regions.
Single Output: Provides a stable 5V output with a current of 3 A, suitable for powering various devices.
Temperature Resilience: Operates effectively between -30 °C and 70 °C, ensuring reliability in extreme conditions.
Standards Approved: Complies with CNS13438, EAC TP TC 004-1, EN 55032 CISPR32, and other key standards for safety and performance.
Applications
Consumer electronics
Industrial automation
Telecommunications
Embedded systems
Industrial automation
Telecommunications
Embedded systems
Additional Information
Mount Type: Designed for PCB mounting, facilitating integration into electronic assemblies.
Certification: Meets TUV EN 62368-1 and IEC 62368-1 standards, ensuring compliance with international safety requirements.
Certification: Meets TUV EN 62368-1 and IEC 62368-1 standards, ensuring compliance with international safety requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Embedded Switch Mode Power Supply 5V, 90 W 264V ac
- RS PRO Embedded Switch Mode Power Supply 5V, 5 W 264V ac
- RS PRO Embedded Switch Mode Power Supply 5V, 10 W 264V ac
- RS PRO Embedded Switch Mode Power Supply 15V, 15 W 264V ac
- RS PRO Embedded Switch Mode Power Supply 12V, 15 W 264V ac
- RS PRO Embedded Switch Mode Power Supply 2 Output 5V dc, 53.6 W 264V ac
- RS PRO Embedded Switch Mode Power Supply 15V, 10.1 W 264V ac
- RS PRO Embedded Switch Mode Power Supply 24V, 10.1 W 264V ac
