RS PRO Power Supply Unit 5V, 5 W 264V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP614.08

(exc. VAT)

PHP687.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP614.08

*price indicative

RS Stock No.:
813-958
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

5V

Number of Outputs

1

Mount Type

PCB

Power

5W

Minimum Operating Temperature

-30°C

SMPS Output Current

1A

Maximum Operating Temperature

70°C

Standards/Approvals

CNS13438, EN 55032 CISPR32, EN 61000-3-2 Class A, EN 61000-3-3, EN 62368-1

Length

45.7mm

Width

25.4mm

Depth

21.5mm

Maximum Input Voltage

264V ac

Series

RS PRO

Efficiency

71%

Minimum Input Voltage

90V ac

Hazardous Area Certification

No

Output Current

1A

COO (Country of Origin):
CN

RS PRO 5W Power Supply Unit, 1 Output


The RS PRO 5W Power Supply Unit is designed for efficient power conversion in Compact spaces. With a single output of 5V and a current of 1A, it is Ideal for powering small electronic devices on a PCB. Its wide input voltage range and robust temperature tolerance make it suitable for various industrial applications.

Features and Benefits


Compact Dimensions: Fits easily onto PCBs with limited space.
High Efficiency: Operates at 71% efficiency, reducing energy waste.
Wide Input Voltage Range: Accepts 90 V ac to 264 V ac for versatile use.
Temperature Range: Operates from -30 °C to 70 °C, suitable for diverse environments.
Single Output: Provides a stable 5V output for consistent performance.
Safety Standards: Complies with EN 62368-1 for reliable operation.

Applications


Industrial Automation
Embedded Systems
Consumer Electronics

Additional Information


Standards Approvals: CNS13438, EN 55032 CISPR32, EN 61000-3-2 Class A, EN 61000-3-3, EN 62368-1
Mount Type: PCB
Hazardous Area Certification: Not certified for hazardous areas

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy