RS PRO Power Supply Unit 5V, 20 W 305V ac
- RS Stock No.:
- 813-905
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP873.17
(exc. VAT)
PHP977.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP873.17 |
*price indicative
- RS Stock No.:
- 813-905
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Supply Unit | |
| Maximum Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 20W | |
| SMPS Output Current | 4A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Weight | 55g | |
| Width | 115mm | |
| Standards/Approvals | BS EN 62368-1, BS EN/EN 55032 CISPR32 Class B, BS EN/EN 55035, BS EN/EN 61000-3-2, BS EN/EN 61000-3-3, BS EN/EN 61000-4-11 Criteria B, BS EN/EN 61000-4-2, 3, 4, 5, 6, 8 Criteria A, EN 60335-1, EN 61558-1, EN 62368-1 | |
| Length | 215mm | |
| Depth | 30mm | |
| Efficiency | 85% | |
| Maximum Input Voltage | 305V ac | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 4A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Supply Unit | ||
Maximum Output Voltage 5V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 20W | ||
SMPS Output Current 4A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Weight 55g | ||
Width 115mm | ||
Standards/Approvals BS EN 62368-1, BS EN/EN 55032 CISPR32 Class B, BS EN/EN 55035, BS EN/EN 61000-3-2, BS EN/EN 61000-3-3, BS EN/EN 61000-4-11 Criteria B, BS EN/EN 61000-4-2, 3, 4, 5, 6, 8 Criteria A, EN 60335-1, EN 61558-1, EN 62368-1 | ||
Length 215mm | ||
Depth 30mm | ||
Efficiency 85% | ||
Maximum Input Voltage 305V ac | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
Output Current 4A | ||
- COO (Country of Origin):
- CN
RS PRO 20 W Power Supply Unit, 5 V Output
The RS PRO Power Supply Unit is designed to provide a stable and efficient power source for various electronic applications. With a power output of 20 W and a single 5 V output, it is Ideal for use in PCB-mounted applications where space and reliability are crucial.
Features and Benefits
High Efficiency: Achieves up to 85% efficiency, reducing energy loss and heat generation.
Compact Design: Measures only 215 mm in length, 115 mm in width, and 30 mm in depth, making it suitable for space-constrained environments.
Wide Input Voltage Range: Operates between 85 V AC and 305 V AC, providing flexibility for various input conditions.
Temperature Resilience: Functions effectively in temperatures ranging from -20 °C to 65 °C, ensuring reliability in diverse environments.
Single Output: Provides a stable 5 V output with a current of 4 A, suitable for powering sensitive electronic components.
Lightweight: Weighs only 55 g, reducing the overall weight of the final application.
Compact Design: Measures only 215 mm in length, 115 mm in width, and 30 mm in depth, making it suitable for space-constrained environments.
Wide Input Voltage Range: Operates between 85 V AC and 305 V AC, providing flexibility for various input conditions.
Temperature Resilience: Functions effectively in temperatures ranging from -20 °C to 65 °C, ensuring reliability in diverse environments.
Single Output: Provides a stable 5 V output with a current of 4 A, suitable for powering sensitive electronic components.
Lightweight: Weighs only 55 g, reducing the overall weight of the final application.
Applications
Industrial Automation
Consumer Electronics
Telecommunications
Embedded Systems
Consumer Electronics
Telecommunications
Embedded Systems
Additional Information
Complies with standards such as BS EN 62368-1 and EN 60335-1, ensuring safety and performance.
Suitable for PCB mounting, facilitating integration into existing systems.
Suitable for PCB mounting, facilitating integration into existing systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Power Supply Unit 5V, 50 W 305V ac
- RS PRO Power Supply Unit 5V, 30 W 305V ac
- RS PRO Power Supply Unit 5V, 40 W 305V ac
- RS PRO Power Supply Unit 24V, 30 W 305V ac
- RS PRO Power Supply Unit 12V, 20.04 W 305V ac
- RS PRO Power Supply Unit 15V, 45 W 305V ac
- RS PRO Power Supply Unit 15V, 30 W 305V ac
- RS PRO Power Supply Unit 24V, 45.6 W 305V ac
