RS PRO Power Supply Unit 12V, 15 W 264V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP841.82

(exc. VAT)

PHP942.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP841.82

*price indicative

RS Stock No.:
813-954
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

12V

Number of Outputs

1

Mount Type

PCB

Power

15W

Minimum Operating Temperature

-30°C

SMPS Output Current

1.25A

Maximum Operating Temperature

70°C

Depth

24mm

Length

52.4mm

Standards/Approvals

CNS13438, EAC TP TC 004-1, EN 55032 CISPR32, EN 61000-3-2 Class A, EN 61000-3-3, IEC 62368-1, TUV EN 62368-1

Width

27.2mm

Maximum Input Voltage

264V ac

Series

RS PRO

Efficiency

82%

Hazardous Area Certification

No

Minimum Input Voltage

90V ac

Output Current

1.25A

COO (Country of Origin):
CN

RS PRO 15W Power Supply Unit, 12V Output


The RS PRO 15W Power Supply Unit is designed for efficient power conversion in a Compact form factor. With a wide input voltage range and a single 12V output, it is Ideal for various industrial and electronic applications requiring reliable power delivery.

Features and Benefits


Compact Design: Fits easily into space-constrained environments with dimensions of 52.4 mm length, 27.2 mm width, and 24 mm depth.
High Efficiency: Operates at 82% efficiency, reducing energy waste and operational costs.
Wide Input Voltage Range: Accepts 90 V ac to 264 V ac, providing flexibility for different power sources.
Single Output: Delivers a stable 12V output with a current of 1.25 A, suitable for powering various devices.
Temperature Resilience: Operates in temperatures from -30 °C to 70 °C, ensuring performance in diverse environments.
PCB Mount Type: Designed for easy integration into printed circuit boards.

Applications


Industrial automation systems
Consumer electronics
Telecommunications equipment
Embedded systems

Additional Information


Standards and Approvals: Complies with CNS13438, EAC TP TC 004-1, EN 55032 CISPR32, EN 61000-3-2 Class A, EN 61000-3-3, IEC 62368-1, TUV EN 62368-1.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy