RS PRO Power Supply Unit 12V, 24 W 264V ac

N

Subtotal (1 unit)*

PHP1,024.38

(exc. VAT)

PHP1,147.31

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,024.38

*price indicative

RS Stock No.:
813-952
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

12V

Number of Outputs

1

Mount Type

PCB

Power

24W

Minimum Operating Temperature

-20°C

SMPS Output Current

1.3A

Maximum Operating Temperature

70°C

Weight

130g

Standards/Approvals

AS/NZS 62368.1, BS EN/EN 55032 CISPR32, BS EN/EN 61000-3-2-3, BS EN/EN 61204-3 Class B, BSMI CNS14336-1, CNS13438 Class B, EAC TP TC 004, EAC TP TC 020, TUV BS EN/EN 62368-1

Depth

28mm

Length

62.5mm

Width

51mm

Efficiency

79%

Maximum Input Voltage

264V ac

Series

RS PRO

Minimum Input Voltage

90V ac

Hazardous Area Certification

No

Output Current

1.3A

COO (Country of Origin):
CN

RS PRO 24W Power Supply Unit, 12V Output


The RS PRO 24W Power Supply Unit is designed for efficient power conversion in a Compact form factor. Ideal for applications requiring stable 12V output, this unit is perfect for use in various electronic and industrial systems. Its high efficiency and wide input voltage range make it a reliable choice for demanding environments.

Features and Benefits


Compact Size: Fits easily into tight spaces with dimensions of 62.5 mm length, 51 mm width, and 28 mm depth.
High Efficiency: Operates at 79% efficiency, reducing energy waste and operational costs.
Wide Input Voltage Range: Supports 90 V ac to 264 V ac, ensuring compatibility with different power sources.
Single Output: Provides a stable 12V output with a current of 1.3 A, suitable for various devices.
Temperature Range: Operates effectively between -20 °C and 70 °C, suitable for diverse environments.
PCB Mount: Easy integration into printed circuit boards for streamlined assembly.
Lightweight: Weighs only 130 g, minimizing additional load on systems.

Applications


Industrial Automation
Consumer Electronics
Telecommunications Equipment
Embedded Systems

Additional Information


Complies with standards such as AS/NZS 62368.1 and BS EN/EN 55032 CISPR32.
Certified for safety and electromagnetic compatibility with multiple international standards.
Ideal for use in non-hazardous areas.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy