RS PRO Power Supply Unit 12V, 10.2 W 264V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP614.08

(exc. VAT)

PHP687.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP614.08

*price indicative

RS Stock No.:
813-902
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

12V

Number of Outputs

1

Mount Type

PCB

Power

10.2W

Minimum Operating Temperature

-30°C

SMPS Output Current

850mA

Maximum Operating Temperature

70°C

Standards/Approvals

CNS13438, EN 55032 CISPR32, EN 61000-3-2 Class A, EN 61000-3-3, EN 62368-1

Depth

21.5mm

Length

45.7mm

Width

25.4mm

Maximum Input Voltage

264V ac

Series

RS PRO

Efficiency

83%

Hazardous Area Certification

No

Output Current

850mA

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN

RS PRO 10.2W Power Supply Unit 12V Output


The RS PRO Power Supply Unit is designed for efficient power conversion with a Compact form factor. Ideal for applications requiring reliable power delivery, it operates within a wide input voltage range and offers a single 12V output. Its Compact size makes it suitable for PCB mounting, providing flexibility in various industrial applications.

Features and Benefits


Compact Size: Allows for easy integration into space-constrained applications.
Wide Input Voltage Range: Supports 90 V ac to 264 V ac, ensuring compatibility with various power sources.
High Efficiency: Operates at 83% efficiency, reducing energy waste and operational costs.
Single Output: Provides a stable 12V output, Ideal for powering a variety of devices.
Temperature Range: Operates between -30 °C and 70 °C, suitable for diverse environmental conditions.
Standards Approved: Complies with CNS13438, EN 55032 CISPR32, and other key standards for safety and performance.

Applications


Industrial automation systems
Embedded systems
Telecommunications equipment
Consumer electronics

Additional Information


Mount Type: PCB
Output Current: 0.85 A
Power: 10.2 W
Dimensions: 45.7 mm length x 25.4 mm width x 21.5 mm depth

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy