RS PRO Power Supply Unit 12V, 15.6 W 264V ac

N

Subtotal (1 unit)*

PHP902.68

(exc. VAT)

PHP1,011.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP902.68

*price indicative

RS Stock No.:
813-951
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

12V

Number of Outputs

1

Mount Type

PCB

Power

15.6W

Minimum Operating Temperature

-20°C

SMPS Output Current

1.3A

Maximum Operating Temperature

70°C

Weight

130g

Length

62.5mm

Depth

28mm

Width

51mm

Standards/Approvals

BS EN/EN 55032 CISPR32 Class B, BS EN/EN 61000-3-2, 3 Class A, GB9254 Class B, IEC 60950-1:20, TUV BS EN/EN 62368-1

Maximum Input Voltage

264V ac

Series

RS PRO

Efficiency

81%

Output Current

1.3A

Minimum Input Voltage

90V ac

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO 15.6 W Power Supply Unit, 12 V Output


The RS PRO Power Supply Unit is a reliable solution for converting AC input to a stable 12 V DC output. Designed for use in various electronic applications, this unit provides efficient power delivery with a Compact form factor. Ideal for PCB mounting, it ensures seamless integration into your projects.

Features and Benefits


Compact Design: Fits easily into tight spaces with dimensions of 62.5 mm x 51 mm x 28 mm.
High Efficiency: Operates at 81% efficiency, reducing energy waste and heat generation.
Wide Input Voltage Range: Supports 90 V to 264 V AC, accommodating global power standards.
Single Output: Provides a stable 12 V output with a current of 1.3 A, suitable for various devices.
Temperature Resilience: Operates effectively in temperatures ranging from -20 °C to 70 °C.
Lightweight: Weighs only 130 g, making it easy to handle and install.

Applications


Consumer Electronics
Industrial Automation
Telecommunications
Embedded Systems

Additional Information


Standards and Approvals: Complies with BS EN/EN 55032 CISPR32 Class B, BS EN/EN 61000-3-2,3 Class A, GB9254 Class B, IEC 60950-1:20, TUV BS EN/EN 62368-1.
Mount Type: Designed for PCB mounting, facilitating easy integration into electronic assemblies.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy