RS PRO Power Supply Unit 12V, 60 W 305V ac
- RS Stock No.:
- 813-950
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP3,173.65
(exc. VAT)
PHP3,554.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 10 unit(s) shipping from November 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,173.65 |
*price indicative
- RS Stock No.:
- 813-950
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Supply Unit | |
| Maximum Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 60W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 1.88A | |
| Maximum Operating Temperature | 85°C | |
| Depth | 33.9mm | |
| Length | 87mm | |
| Standards/Approvals | BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1 | |
| Width | 52mm | |
| Maximum Input Voltage | 305V ac | |
| Series | RS PRO | |
| Efficiency | 91.5% | |
| Output Current | 1.88A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Supply Unit | ||
Maximum Output Voltage 12V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 60W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 1.88A | ||
Maximum Operating Temperature 85°C | ||
Depth 33.9mm | ||
Length 87mm | ||
Standards/Approvals BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1 | ||
Width 52mm | ||
Maximum Input Voltage 305V ac | ||
Series RS PRO | ||
Efficiency 91.5% | ||
Output Current 1.88A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
RS PRO 60W Power Supply Unit 12V Output
Features and Benefits
Compact Size: Measures 87 mm in length, 52 mm in width, and 33.9 mm in depth, allowing for easy integration into tight spaces.
Wide Input Voltage Range: Operates between 85 V AC and 305 V AC, ensuring compatibility with various power sources.
Temperature Range: Functions effectively in temperatures from -30°C to 85°C, suitable for diverse environmental conditions.
Single Output: Provides a stable 12V output with a current of 1.88 A, Ideal for powering sensitive electronics.
Standards Compliance: Meets multiple international standards, ensuring safety and reliability in operation.
Applications
Embedded systems
Telecommunications equipment
Consumer electronics
Additional Information
Why RS PRO?
Related links
- RS PRO Power Supply Unit 12V, 60 W 305V ac
- RS PRO Power Supply Unit 12V, 20.04 W 305V ac
- RS PRO Power Supply Unit 12V, 50 W 305V ac
- RS PRO Power Supply Unit 12V, 45 W 305V ac
- RS PRO Power Supply Unit 12V, 30 W 305V ac
- RS PRO Power Supply Unit 12V, 45.12 W 305V ac
- RS PRO Power Supply Unit 15V, 60 W 305V ac
- RS PRO Power Supply Unit 24V, 60 W 305V ac
