RS PRO Power Supply Unit 12V, 60 W 305V ac

N

Subtotal (1 unit)*

PHP1,933.51

(exc. VAT)

PHP2,165.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,933.51

*price indicative

RS Stock No.:
813-934
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

12V

Number of Outputs

1

Mount Type

PCB

Power

60W

Minimum Operating Temperature

-30°C

SMPS Output Current

1.25A

Maximum Operating Temperature

85°C

Standards/Approvals

BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1

Depth

33.9mm

Width

52mm

Length

87mm

Efficiency

91.5%

Series

RS PRO

Maximum Input Voltage

305V ac

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

Output Current

1.25A

COO (Country of Origin):
CN

RS PRO 60 W Power Supply Unit, 12 V Output


The RS PRO 60 W Power Supply Unit is designed to deliver reliable and efficient power conversion for various electronic applications. With a Compact design and high efficiency, it is Ideal for use in environments where space and energy efficiency are critical.

Features and Benefits


High Efficiency: Achieves 91.5% efficiency for reduced energy consumption and heat generation.
Wide Input Voltage Range: Operates from 85 V AC to 305 V AC, suitable for global applications.
Compact Design: Measures 87 mm in length, 52 mm in width, and 33.9 mm in depth for easy integration into PCB-mounted systems.
Single Output: Provides a stable 12 V output with a current of 1.25 A, ensuring consistent performance.
Temperature Resilience: Operates within a temperature range of -30 °C to 85 °C, suitable for various environmental conditions.

Applications


Industrial automation systems
Telecommunications equipment
Consumer electronics
Embedded systems

Additional Information


Standards Approvals: Complies with BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1 for safety and electromagnetic compatibility.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy