RS PRO Power Supply Unit 24V, 30 W 305V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,322.20

(exc. VAT)

PHP1,480.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,322.20

*price indicative

RS Stock No.:
813-914
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

24V

Number of Outputs

1

Mount Type

PCB

Power

30W

Minimum Operating Temperature

-30°C

SMPS Output Current

1.25A

Maximum Operating Temperature

85°C

Length

69.5mm

Depth

28.5mm

Standards/Approvals

BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 60335-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN IEC 62368-1, IEC 62368-1

Width

39mm

Weight

94g

Series

RS PRO

Efficiency

87%

Maximum Input Voltage

305V ac

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

Output Current

1.25A

COO (Country of Origin):
CN

RS PRO 30W Power Supply Unit, 305V AC


The RS PRO 30W Power Supply Unit is designed to provide reliable and efficient power conversion for a variety of applications. With a Compact design and high efficiency, this unit is Ideal for use in environments where space and energy efficiency are critical. It supports a wide input voltage range, making it versatile for different power systems.

Features and Benefits


High Efficiency: Achieves 87% efficiency, reducing energy loss and operational costs.
Wide Input Voltage Range: Operates from 85 V AC to 305 V AC, suitable for various power systems.
Compact Design: Measures 69.5 mm in length, 39 mm in width, and 28.5 mm in depth, saving space on PCBs.
Single Output: Provides a stable 24 V output at 1.25 A for consistent performance.
Temperature Range: Operates between -30 °C and 85 °C, suitable for diverse environments.
Lightweight: Weighs only 94 g, minimizing additional load on the system.

Applications


Industrial automation
Telecommunications equipment
Consumer electronics
Embedded systems

Additional Information


Standards: Complies with BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 60335-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN IEC 62368-1, IEC 62368-1.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy