RS PRO Power Supply Unit 15V, 19.95 W 305V ac
- RS Stock No.:
- 813-908
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP873.17
(exc. VAT)
PHP977.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP873.17 |
*price indicative
- RS Stock No.:
- 813-908
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Supply Unit | |
| Maximum Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 19.95W | |
| SMPS Output Current | 1.33A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 215mm | |
| Weight | 55g | |
| Standards/Approvals | BS EN 62368-1, EN 60335-1, EN 61558-1, EN 62368-1 | |
| Depth | 30mm | |
| Width | 115mm | |
| Efficiency | 87% | |
| Maximum Input Voltage | 305V ac | |
| Series | RS PRO | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Output Current | 1.33A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Supply Unit | ||
Maximum Output Voltage 15V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 19.95W | ||
SMPS Output Current 1.33A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Length 215mm | ||
Weight 55g | ||
Standards/Approvals BS EN 62368-1, EN 60335-1, EN 61558-1, EN 62368-1 | ||
Depth 30mm | ||
Width 115mm | ||
Efficiency 87% | ||
Maximum Input Voltage 305V ac | ||
Series RS PRO | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
Output Current 1.33A | ||
- COO (Country of Origin):
- CN
RS PRO 19.95W Power Supply Unit, 1.33A Output
The RS PRO Power Supply Unit is designed to deliver reliable and efficient power conversion for various electronic applications. With a Compact design and high efficiency, it is Ideal for use in environments where space and energy efficiency are critical.
Features and Benefits
High Efficiency: Achieves 87% efficiency for reduced energy consumption.
Compact Size: Measures 215 mm in length, 115 mm in width, and 30 mm in depth, making it suitable for space-constrained applications.
Wide Input Voltage Range: Operates between 85 V AC and 305 V AC, providing flexibility for different power sources.
Single Output: Provides a stable 15 V output with a current of 1.33 A, ensuring consistent performance.
Temperature Range: Operates effectively between -20 °C and 65 °C, suitable for various environmental conditions.
Lightweight: Weighs only 55 g, making it easy to integrate into existing systems.
PCB Mount: Designed for PCB mounting, facilitating easy installation.
Compact Size: Measures 215 mm in length, 115 mm in width, and 30 mm in depth, making it suitable for space-constrained applications.
Wide Input Voltage Range: Operates between 85 V AC and 305 V AC, providing flexibility for different power sources.
Single Output: Provides a stable 15 V output with a current of 1.33 A, ensuring consistent performance.
Temperature Range: Operates effectively between -20 °C and 65 °C, suitable for various environmental conditions.
Lightweight: Weighs only 55 g, making it easy to integrate into existing systems.
PCB Mount: Designed for PCB mounting, facilitating easy installation.
Applications
Consumer Electronics
Industrial Automation
Telecommunications Equipment
Embedded Systems
Industrial Automation
Telecommunications Equipment
Embedded Systems
Additional Information
Complies with standards BS EN 62368-1, EN 60335-1, EN 61558-1, and EN 62368-1 for safety and performance assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Power Supply Unit 15V, 45 W 305V ac
- RS PRO Power Supply Unit 15V, 30 W 305V ac
- RS PRO Power Supply Unit 15V, 60 W 305V ac
- RS PRO Power Supply Unit 24V, 30 W 305V ac
- RS PRO Power Supply Unit 12V, 20.04 W 305V ac
- RS PRO Power Supply Unit 24V, 45.6 W 305V ac
- RS PRO Power Supply Unit 12V, 30 W 305V ac
- RS PRO Power Supply Unit 12V, 45 W 305V ac
