RS PRO Power Supply Unit 5V, 30 W 305V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,360.93

(exc. VAT)

PHP1,524.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,360.93

*price indicative

RS Stock No.:
813-916
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

5V

Number of Outputs

1

Mount Type

PCB

Power

30W

SMPS Output Current

6A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Weight

113g

Length

69.5mm

Standards/Approvals

BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 60335-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN IEC 62368-1, IEC 62368-1

Width

39mm

Depth

28.5mm

Series

RS PRO

Maximum Input Voltage

305V ac

Efficiency

85%

Output Current

6A

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN

RS PRO 30W Power Supply Unit, 305V AC Input


The RS PRO 30W Power Supply Unit is designed for efficient and reliable power conversion in various electronic applications. With a Compact design and a wide input voltage range, this PSU is Ideal for use in environments requiring stable power delivery.

Features and Benefits


Efficiency: 85% efficiency ensures minimal energy loss and cost savings.
Compact Size: Dimensions of 69.5 mm x 39 mm x 28.5 mm allow for easy integration into tight spaces.
Wide Input Voltage Range: Operates from 85 V AC to 305 V AC, providing flexibility in different settings.
Output Voltage: Delivers a stable 5 V output, suitable for sensitive electronic devices.
Output Current: Supports up to 6 A, accommodating various power needs.
Operating Temperature Range: Functions effectively from -30 °C to 85 °C, suitable for diverse environments.
PCB Mount Type: Designed for easy installation on printed circuit boards.

Applications


Industrial automation systems
Consumer electronics
Telecommunications equipment
Embedded systems

Additional Information


Complies with multiple standards including BS EN/EN 55032, EN 61000-3-2, and EN IEC 62368-1, ensuring safety and performance.
Weighs only 113 g, making it lightweight and easy to handle.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links