RS PRO Power Supply Unit 15V, 30 W 305V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,322.20

(exc. VAT)

PHP1,480.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,322.20

*price indicative

RS Stock No.:
813-912
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

15V

Number of Outputs

1

Mount Type

PCB

Power

30W

Minimum Operating Temperature

-30°C

SMPS Output Current

2A

Maximum Operating Temperature

85°C

Standards/Approvals

BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 60335-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN IEC 62368-1, IEC 62368-1

Width

39mm

Length

69.5mm

Depth

28.5mm

Weight

94g

Series

RS PRO

Efficiency

87%

Maximum Input Voltage

305V ac

Minimum Input Voltage

85V ac

Output Current

2A

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO 30W Power Supply Unit, 305V AC Input


The RS PRO 30W Power Supply Unit is designed for efficient power conversion in various industrial applications. With a wide input voltage range and Compact PCB mount design, it is Ideal for use in environments where space is limited. The unit provides a reliable 15V output, making it suitable for powering a range of electronic devices.

Features and Benefits


Efficiency: 87% efficiency ensures minimal energy loss and cost savings.
Input Voltage Range: Operates from 85V AC to 305V AC, allowing for flexibility in different power environments.
Output Voltage: Provides a stable 15V output for consistent device performance.
Operating Temperature: Functions effectively between -30°C and 85°C, suitable for various environmental conditions.
Mount Type: PCB mount design for easy integration into existing systems.
Output Current: Delivers up to 2A, supporting a wide range of applications.
Compact Size: Dimensions of 69.5 mm x 39 mm x 28.5 mm for space-saving installation.
Weight: Lightweight at 94 g, reducing strain on mounting structures.

Applications


Industrial automation systems
Embedded systems
Telecommunications equipment
Consumer electronics

Additional Information


Standards Approvals: Complies with BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 60335-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN IEC 62368-1, IEC 62368-1.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy