RS PRO Power Supply Unit 24V, 60 W 305V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,933.51

(exc. VAT)

PHP2,165.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,933.51

*price indicative

RS Stock No.:
813-933
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

24V

Number of Outputs

1

Mount Type

PCB

Power

60W

SMPS Output Current

2.5A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Depth

33.9mm

Length

87mm

Width

52mm

Standards/Approvals

BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1

Series

RS PRO

Efficiency

89.5%

Maximum Input Voltage

305V ac

Output Current

2.5A

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO 60 W Power Supply Unit, 305 V AC


The RS PRO 60 W Power Supply Unit is designed for efficient power conversion in various industrial applications. With a wide input voltage range and a Compact design, this unit is Ideal for use in environments requiring reliable and consistent power delivery. Its high efficiency ensures minimal energy loss, making it a cost-effective solution for powering electronic devices.

Features and Benefits


Efficiency: 89.5% efficiency for reduced energy consumption and cost savings
Input Voltage Range: Operates between 85 V AC and 305 V AC for versatile application
Output Voltage: Provides a stable 24 V output for consistent performance
Operating Temperature: Functions effectively from -30 °C to 85 °C, suitable for diverse environments
Mount Type: PCB mount for easy integration into existing systems
Output Current: Delivers up to 2.5 A for powering various devices
Compact Design: Measures 87 mm in length, 52 mm in width, and 33.9 mm in depth for space-saving installation

Applications


Industrial automation systems
Telecommunications equipment
Consumer electronics
Embedded systems

Additional Information


Standards Approvals: Complies with BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy