Exacompta Assorted Mottled Pressboard Folder
- RS Stock No.:
- 870-354
- Mfr. Part No.:
- 55560E
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP712.74
(exc. VAT)
PHP798.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP712.74 | PHP142.548 |
*price indicative
- RS Stock No.:
- 870-354
- Mfr. Part No.:
- 55560E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Folder | |
| Suspension File | No | |
| Colour | Assorted | |
| Material | Mottled Pressboard | |
| Quantity Per Package | 5Per Pack | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Folder | ||
Suspension File No | ||
Colour Assorted | ||
Material Mottled Pressboard | ||
Quantity Per Package 5Per Pack | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta aquarel elasticated folder designed to keep your documents secure and organised. With three flaps and an elasticated closure, this A4 folder is perfectly suited for a variety of uses from office to academic settings. Made from premium quality 400gsm mottled pressboard, it promises durability while accommodating up to 250 sheets of 80g paper. Available in an array of assorted colours, the folder not only offers practicality but also adds a vibrant touch to your workspace. Manufactured in France with a strong emphasis on sustainable practices, this folder is FSC certified, ensuring responsible sourcing of materials. Embrace this aesthetically pleasing and functional solution for all your filing needs, transforming the way you manage your documents.
Elasticated closure provides secure fastening for documents
Made from high-quality 400gsm mottled pressboard for enhanced durability
Designed to hold up to 250 sheets of 80g paper, meeting various storage needs
Available in assorted colours including coral, lemon, mauve, pastel blue, and pastel green
FSC certified, showcasing commitment to responsible forest management
100% manufactured in France, emphasizing local production and quality
Lightweight design at only 94g which making it easy to carry
Recyclable with 97% recyclability, supporting environmental sustainability
Easy to disassemble for recycling, promoting an eco-friendly waste approach
Vegan and plastic-free components align with modern sustainable choices
Related links
- Exacompta Assorted Mottled Pressboard Folder
- Exacompta Blue Mottled Pressboard Folder
- Exacompta Mauve Mottled Pressboard Folder
- Exacompta Coral Mottled Pressboard Folder
- Exacompta Green Mottled Pressboard Folder
- Exacompta Assorted Plastic Coated Folder
- Exacompta Assorted PP (Polypropylene) Folder
- Exacompta Blue Polypropylene Folder
