Exacompta Assorted PP (Polypropylene) Folder

Subtotal (1 pack of 4 units)*

PHP6,524.39

(exc. VAT)

PHP7,307.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,524.39PHP1,631.098

*price indicative

RS Stock No.:
727-454
Mfr. Part No.:
55110E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Suspension File

No

Product Type

Folder

Colour

Assorted

Material

PP (Polypropylene)

Quantity Per Package

4Per Pack

RoHS Status: Exempt

COO (Country of Origin):
FR
The Exacompta bee blue 3 flap folder designed to enhance your document organisation while adding a splash of colour to your workspace. Perfect for A4 sheets, this folder features Durable elastic closures that ensure your important paperwork stays secure. Made from eco-friendly materials, it reflects a commitment to sustainability while providing excellent document retention. With a stylish design, this folder aids in boosting performance and enthusiasm at work, catering to those who Value both functionality and aesthetics in their office supplies.

Crafted from recycled PP materials, offering an eco-friendly option for conscious consumers

Interior flaps provide additional security for documents, preventing loss

Available in assorted trendy colours, bringing vibrancy to your filing system

Lightweight yet robust build which making it convenient for transportation needs

Designed specifically for A4 sheets which ensuring compatibility with standard paperwork

Elasticated closures for easy access and secure storage

Versatile 3 flap design allows for effective categorisation of documents

Suitable for various environments, from home offices to professional settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy