Exacompta Assorted Mottled Pressboard Folder
- RS Stock No.:
- 727-500
- Mfr. Part No.:
- 55577E
- Manufacturer:
- Exacompta
Subtotal (1 pack of 10 units)*
PHP4,479.26
(exc. VAT)
PHP5,016.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,479.26 | PHP447.926 |
*price indicative
- RS Stock No.:
- 727-500
- Mfr. Part No.:
- 55577E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Suspension File | No | |
| Product Type | Folder | |
| Colour | Assorted | |
| Material | Mottled Pressboard | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Suspension File No | ||
Product Type Folder | ||
Colour Assorted | ||
Material Mottled Pressboard | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta aquarel+25 folder is an essential solution for keeping your revision notes impeccably organised and easily accessible. Designed in an elegant pastel colour palette, this folder not only adds a touch of style to your study materials but also ensures durability with its premium glossy card construction. Ideal for students and professionals alike, it accommodates 25 assorted colour revision cards, allowing for efficient categorisation of themes or subjects. The elasticated closure and three flap design provide a secure hold, preventing any loose papers from spilling out, whilst its European manufacturing guarantees quality and sustainability. Experience a blend of practicality and aesthetic appeal with this versatile folder, perfect for enhancing your study sessions and organising your important documents.
Holds 25 cards for organised revision
Premium glossy card material for robust durability
Assorted pastel colours allow for easy categorisation by subject
Three flaps with elastic closure provide secure storage
Manufactured in Europe which ensuring high-quality standards
Recyclable materials contribute to environmentally responsible usage
ISO 9706 certified, promoting sustainability and longevity
Lightweight design with a unit weight of just 130 g for easy portability
Compatible with various card sizes, perfect for revisions
Related links
- Exacompta Assorted Mottled Pressboard Folder
- Exacompta Blue Mottled Pressboard Folder
- Exacompta Coral Mottled Pressboard Folder
- Exacompta Mauve Mottled Pressboard Folder
- Exacompta Green Mottled Pressboard Folder
- Exacompta Assorted PP (Polypropylene) Folder
- Exacompta Assorted Plastic Coated Folder
- Exacompta Document Wallet Assorted A4, Mottled Pressboard
