Exacompta Document Wallet Assorted A4, Mottled Pressboard
- RS Stock No.:
- 861-830
- Mfr. Part No.:
- 56560E
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 8 units)*
PHP9,629.95
(exc. VAT)
PHP10,785.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,629.95 | PHP1,203.744 |
*price indicative
- RS Stock No.:
- 861-830
- Mfr. Part No.:
- 56560E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Mottled Pressboard | |
| Colour | Assorted | |
| Translucent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Mottled Pressboard | ||
Colour Assorted | ||
Translucent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Aquarel Multipart File Harmonika 7P A4 A breath of lightness flows through filing with the Exacompta's Aquarel Pastel range. Part of this range is this expandng spine multipart file, MADE in France, best sellers in office and school. The Harmonika multipart file is much stronger and more convenient to use than a polypropylene file. It opens completely flat, which makes it easy to see documents. In addition, its reinforced tabs are resistant to wear and tear. With its expanding spine, its filing capacity is much greater: 350 sheets for the 7 part file. The elasticated closure makes it possible to compress the sheets well and to easily carry large volumes of documents. The headings of the different sections can be noted on the cover. Without plastic, this multipart fle does not lack ingenuity to help you in your daily life.
The Exacompta Multipart File from Exacomptas Aquarel Pastel range brings a breath of lightness to your filing system. Made in France, this expanding spine file is a best-seller in both office and school environments. Unlike traditional polypropylene files, the Harmonika file is much stronger and more convenient to use. It opens completely flat, making it easy to view and access documents. With reinforced tabs that are resistant to wear and tear, it offers both durability and ease of use, providing a stylish and functional solution for organizing your files.
Expanding file
Elasticated closure
Related links
- Exacompta Document Wallet Assorted A4, Polypropylene
- Exacompta Document Wallet Assorted A4 Manila
- Exacompta Document Wallet Navy A4, Polypropylene
- Exacompta Document Wallet Clear A4, Polypropylene
- Exacompta Document Wallet Yellow A4, Cardboard
- Exacompta Document Wallet Pink A4, Cardboard
- Exacompta Document Wallet Blue A4, Cardboard
- Rapesco Document Wallet Assorted A5, Polypropylene
