Exacompta Green Mottled Pressboard Folder
- RS Stock No.:
- 727-497
- Mfr. Part No.:
- 55533E
- Manufacturer:
- Exacompta
Subtotal (1 pack of 5 units)*
PHP1,858.15
(exc. VAT)
PHP2,081.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,858.15 | PHP371.63 |
*price indicative
- RS Stock No.:
- 727-497
- Mfr. Part No.:
- 55533E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Folder | |
| Suspension File | No | |
| Colour | Green | |
| Material | Mottled Pressboard | |
| Quantity Per Package | 5Per Pack | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Folder | ||
Suspension File No | ||
Colour Green | ||
Material Mottled Pressboard | ||
Quantity Per Package 5Per Pack | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Aquarel Elasticated Folder designed to offer both style and functionality for your documents. Crafted from premium 400gsm mottled pressboard, this Durable folder combines an elegant pastel green colour with three secure flaps. It effortlessly accommodates up to 250 sheets of 80g paper, making it an Ideal choice for students, professionals and anyone in between. With its elasticated closure, your important documents remain safe and secure, whilst the back label allows for easy identification of contents. Proudly MADE in France, this environmentally conscious product is FSC certified, ensuring responsible forest management throughout its production.
Constructed from high-quality mottled pressboard for outstanding durability
Elasticated closure ensures contents stay secure and undamaged
Accommodates up to 250 sheets of 80g paper for versatile use
Includes a back label for convenient identification of contents
Produced sustainably with a focus on environmental responsibility
100% French manufacturing enhances quality assurance
FSC certified, promoting responsible forest management
Recyclable with 97% recyclability, supporting eco-friendly practices
Plastic-free design with no plastic in the product itself
Easy to disassemble for simple recycling and waste separation
Related links
- Exacompta Blue Mottled Pressboard Folder
- Exacompta Mauve Mottled Pressboard Folder
- Exacompta Coral Mottled Pressboard Folder
- Exacompta Assorted Mottled Pressboard Folder
- Exacompta Green Plastic Coated Folder
- Exacompta Document Wallet Assorted A4, Mottled Pressboard
- Exacompta Blue Polypropylene Folder
- Exacompta Coral Plastic Coated Folder
