Exacompta Coral Mottled Pressboard Folder
- RS Stock No.:
- 727-494
- Mfr. Part No.:
- 55527E
- Manufacturer:
- Exacompta
Subtotal (1 pack of 5 units)*
PHP1,858.15
(exc. VAT)
PHP2,081.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,858.15 | PHP371.63 |
*price indicative
- RS Stock No.:
- 727-494
- Mfr. Part No.:
- 55527E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Folder | |
| Suspension File | No | |
| Colour | Coral | |
| Material | Mottled Pressboard | |
| Quantity Per Package | 5Per Pack | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Folder | ||
Suspension File No | ||
Colour Coral | ||
Material Mottled Pressboard | ||
Quantity Per Package 5Per Pack | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta aquarel elasticated folder is expertly crafted to provide durability and style for your documents. Designed to accommodate A4 papers, this folder features a unique three-flap system, making it perfect for organising multiple sheets securely within its coral-coloured, mottled pressboard structure. With a capacity of up to 250 sheets of 80g paper, it keeps your important papers neat and tidy while the elastic closure ensures that everything remains in place. Every product is manufactured in France, showcasing Exacompta's commitment to quality and sustainability through eco-friendly practices. Experience the Ideal blend of functionality and aesthetic appeal with this reliable organisational tool.
Made from premium quality 400gsm mottled pressboard for enhanced durability
Elasticated closure keeps contents secure and ensures easy access
Holds up to 250 sheets of 80g paper, providing ample storage capacity
Completely plastic-free product design, contributing to environmental sustainability
FSC certified, reflecting responsible forest management practices
Lightweight, at only 89 grams which making it easy to carry
97% recyclability ensures minimal environmental impact after use
Manufactured in France, supporting local craftsmanship and economic sustainability
Easy to disassemble, facilitating responsible recycling
Not compostable but fully recyclable, promoting an eco-friendly lifecycle
Related links
- Exacompta Blue Mottled Pressboard Folder
- Exacompta Assorted Mottled Pressboard Folder
- Exacompta Mauve Mottled Pressboard Folder
- Exacompta Green Mottled Pressboard Folder
- Exacompta Coral Plastic Coated Folder
- Exacompta Blue Polypropylene Folder
- Exacompta Assorted PP (Polypropylene) Folder
- Exacompta Blue Plastic Coated Folder
