Exacompta Blue Plastic Coated Folder
- RS Stock No.:
- 727-507
- Mfr. Part No.:
- 56762E
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
PHP4,795.86
(exc. VAT)
PHP5,371.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,795.86 |
*price indicative
- RS Stock No.:
- 727-507
- Mfr. Part No.:
- 56762E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Folder | |
| Suspension File | No | |
| Colour | Blue | |
| Material | Plastic Coated | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Folder | ||
Suspension File No | ||
Colour Blue | ||
Material Plastic Coated | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Aquarel Expanding File designed to bring organisation and flair to your workspace. Perfect for storing invoices, taxes, and essential documents, this 18-part file offers a sizeable capacity while boasting an elegant pastel colour palette. Constructed from robust cardboard and covered with coated paper, it ensures durability and style. The clip closure allows for effortless access, and the integrated handle facilitates transport, making it an Ideal companion for both office and home use. Ethically manufactured in France, this product combines practicality with a commitment to sustainability, ensuring each compartment is both stylish and environmentally conscious.
18 compartments provide ample space for organising a variety of documents
Manufactured from rigid cardboard for long-lasting durability
Coated with pastel-coloured paper for a stylish, modern appearance
Easy-access clip closure ensures swift opening and closing
Integrated handle for convenient carrying, Ideal for on-the-go use
Made in France, showcasing quality craftsmanship
Contains recycled content, incorporating 25% post-consumer waste
Product is fully recyclable with an impressive 98% recyclability
Plastic-free packaging and materials contribute to an eco-friendly profile
Designed with an ecodesign approach, promoting sustainable use
Related links
- Exacompta Assorted Plastic Coated Folder
- Exacompta Coral Plastic Coated Folder
- Exacompta Mauve Plastic Coated Folder
- Exacompta Green Plastic Coated Folder
- Exacompta Blue Mottled Pressboard Folder
- Exacompta Blue Polypropylene Folder
- Exacompta Blue Plastic Pencil & Pen Holder
- Exacompta Assorted Mottled Pressboard Folder
