Exacompta Mauve Plastic Coated Folder

Subtotal (1 unit)*

PHP4,995.94

(exc. VAT)

PHP5,595.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,995.94

*price indicative

RS Stock No.:
727-509
Mfr. Part No.:
56765E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Suspension File

No

Product Type

Folder

Colour

Mauve

Material

Plastic Coated

Quantity Per Package

4Per Pack

Standards/Approvals

ISO 9706

RoHS Status: Exempt

COO (Country of Origin):
FR
The Exacompta Aquarel expanding file case Multi File 18P is a stylish and practical solution for organising your documents. Designed with an expansive capacity, this multipart file is Ideal for filing and sorting essential papers such as invoices, bank statements, and school records. Made from robust rigid cardboard, it is elegantly covered with coated coloured paper in a trendy pastel palette, providing both durability and a touch of sophistication. The clip closure allows for easy access, while the handle ensures effortless transport. Created in France using materials sourced from Clairefontaine paper mills, this file case not only brings order to your workspace but also embodies a commitment to quality and sustainability.

Large capacity for effective filing and sorting

Manufactured from sturdy cardboard for enhanced durability

Covered in coated coloured paper, adding a fashionable touch

Clip closure facilitates easy opening and secure closure

Convenient handle for simple transport between locations

Made in France, reflecting high-quality craftsmanship

Contains recycled content, supporting eco-friendly practices

98% recyclable, promoting responsible waste management

Product designed with a focus on ecological sustainability

Lightweight construction ensures ease of use without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy