Exacompta Green Plastic Coated Folder
- RS Stock No.:
- 727-508
- Mfr. Part No.:
- 56763E
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
PHP4,995.94
(exc. VAT)
PHP5,595.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,995.94 |
*price indicative
- RS Stock No.:
- 727-508
- Mfr. Part No.:
- 56763E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Folder | |
| Suspension File | No | |
| Colour | Green | |
| Material | Plastic Coated | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Folder | ||
Suspension File No | ||
Colour Green | ||
Material Plastic Coated | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Aquarel expanding file case is an essential organisational tool designed for anyone looking to Streamline their paperwork. With 18 compartments, this multi-file allows for effortless sorting and storing of daily documents such as invoices, bank statements, and school records. Constructed from Durable rigid cardboard and elegantly covered with coated coloured paper, it promises both longevity and aesthetic appeal in a trendy pastel palette. Its thoughtful design features a clip closure for hassle-free access and a convenient handle for easy transport, making it Ideal for both office and home use. Made in France with a commitment to quality, this expanding case embodies both function and style, ensuring your important papers are always at hand.
Large capacity with 18 compartments for efficient document sorting
Durable design MADE from rigid cardboard to withstand daily use
Beautifully covered in coated coloured paper, adding a touch of elegance
Clip closure allows for easy opening and secure storage
Handy handle for convenient transport of documents
Manufactured in France, reflecting a quality craftsmanship
Committed to sustainability with 25% recycled post-consumer waste
98% recyclable, contributing to an eco-friendly lifestyle
Plastic-free packaging ensures minimal environmental impact
Vegan-friendly materials used in production
Related links
- Exacompta Blue Plastic Coated Folder
- Exacompta Mauve Plastic Coated Folder
- Exacompta Assorted Plastic Coated Folder
- Exacompta Coral Plastic Coated Folder
- Exacompta Green Mottled Pressboard Folder
- Exacompta Green Plastic Pencil & Pen Holder
- Exacompta Blue Mottled Pressboard Folder
- Exacompta Blue Polypropylene Folder
