Exacompta Blue Polypropylene Folder

N

Subtotal (1 pack of 24 units)*

PHP7,634.47

(exc. VAT)

PHP8,550.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,634.47PHP318.103

*price indicative

RS Stock No.:
727-455
Mfr. Part No.:
55112E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Suspension File

No

Product Type

Folder

Colour

Blue

Material

Polypropylene

Quantity Per Package

24per case

Standards/Approvals

FSC

RoHS Status: Exempt

COO (Country of Origin):
FR
The Exacompta bee blue 3-flap PP folder designed for effective document management and organisation. This eco-friendly folder not only caters to your filing needs but also enhances your workspace with its stunning colour options, including vibrant shades like navy blue and light blue. Crafted from Blue Angel certified recycled PP, it ensures sustainability while providing excellent document retention, thanks to its interior flaps and Durable elastic bands. With a size perfectly accommodating A4 sheets, this folder is Ideal for transporting and storing important papers, making it a versatile addition to any office or home environment.

Made from eco-friendly Blue Angel certified recycled PP

Features an elasticated closure for secure document storage

Interior flaps enhance document retention and organisation

Lightweight at 96g which making it convenient for daily use

Available in striking and vibrant colours, adding personality to your workspace

Perfectly sized for A4 sheets, accommodating a standard paper format

Designed to be easily transportable, Ideal for on-the-go filing

Promotes sustainability with high recycled content

Easy to disassemble, facilitating efficient recycling processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy