Exacompta Mauve Mottled Pressboard Folder

Subtotal (1 pack of 5 units)*

PHP1,858.15

(exc. VAT)

PHP2,081.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,858.15PHP371.63

*price indicative

RS Stock No.:
727-498
Mfr. Part No.:
55535E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Suspension File

No

Product Type

Folder

Colour

Mauve

Material

Mottled Pressboard

Quantity Per Package

5Per Pack

Standards/Approvals

ISO 9706

RoHS Status: Exempt

COO (Country of Origin):
FR
The Exacompta Aquarel Elasticated Folder designed to thoughtfully organise and protect your documents, effortlessly blending functionality with style. Constructed from premium 400gsm mottled pressboard, this Durable folder features three elasticated flaps that securely hold your A4 documents, making it Ideal for students, creatives, and professionals alike. With a sleek mauve colour and a thoughtful design that accommodates up to 250 sheets of 80g paper, it ensures your important papers are not only well-organised but also presented with elegance. Made in France, this environmentally responsible product is not only FSC certified but also embraces a sustainable ethos, making it a smart choice for those mindful of their environmental impact.

Durable construction from 400gsm mottled pressboard ensures longevity

Three elasticated flaps provide secure closure for documents

Accommodates up to 250 sheets of standard 80g paper

Sleek mauve colour adds a touch of style to your organisation

FSC certified, supporting responsible forest management

Manufactured in France which ensuring high-quality production standards

Plastic-free design and packaging contribute to environmental sustainability

Designed for easy disassembly which making recycling simple

97% recyclable, promoting eco-friendly practices in document storage

Vegan-friendly composition reflects a commitment to ethical choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy