Exacompta Assorted PP (Polypropylene) Folder
- RS Stock No.:
- 727-456
- Mfr. Part No.:
- 56110E
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
PHP8,004.99
(exc. VAT)
PHP8,965.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,004.99 |
*price indicative
- RS Stock No.:
- 727-456
- Mfr. Part No.:
- 56110E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Folder | |
| Suspension File | No | |
| Colour | Assorted | |
| Material | PP (Polypropylene) | |
| Quantity Per Package | 10Per Pack | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Folder | ||
Suspension File No | ||
Colour Assorted | ||
Material PP (Polypropylene) | ||
Quantity Per Package 10Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta bee blue multipurpose file is expertly designed to meet the organisational needs of both home and office environments. Made from 100% post-consumer plastic waste, it stands out as an eco-friendly option, certified by the Blue Angel. This file not only supports sustainability but also delivers exceptional document retention with three interior flaps and two robust blue elastic closures. With an A4 size to accommodate standard documents, it ensures that your essential papers are securely stored yet easily accessible. Its vibrant blue design and practical functionality make it a trendy addition to any workspace, inviting you to embrace an organised lifestyle while contributing positively to the environment.
Crafted from 100% post-consumer plastic waste for eco-conscious usage
Certified by the Blue Angel, confirming its environmentally friendly credentials
Features three interior flaps to enhance document retention and organisation
Equipped with two resilient blue elastic closures for secure storage
A4 size allows for easy handling of standard documents and papers
Stylish blue design that adds a modern touch to any workspace
Ideal for both home and office settings, promoting an organised environment
Encourages sustainable practices while providing practical storage solutions
Related links
- Exacompta Assorted PP (Polypropylene) Folder
- Exacompta Blue Polypropylene Folder
- Exacompta Assorted Mottled Pressboard Folder
- Exacompta Assorted Plastic Coated Folder
- Rapesco Clear Polypropylene Folder
- Exacompta Blue Mottled Pressboard Folder
- Exacompta Coral Plastic Coated Folder
- Exacompta Mauve Mottled Pressboard Folder
