Phoenix Contact, VAL-SPP Surge Arrester 275V ac Maximum Voltage Rating Type 2 Arrester

Get a bulk buy discount

Add 5 more to save PHP1,099.55

View bulk pricing options

Subtotal (1 unit)*

PHP7,330.20

(exc. VAT)

PHP8,209.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP7,330.20-
5 +PHP7,110.29PHP1,099.55

*price indicative

RS Stock No.:
717-182
Mfr. Part No.:
1466210
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Arrester

Suppressor Type

Type 2 Arrester

Maximum Voltage

275V ac

Mount Type

DIN Rail

Series

VAL-SPP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

71.5mm

Standards/Approvals

IEC 61643-11

Height

110.8mm

Hazardous Area Certification

UL

COO (Country of Origin):
DE
The Phoenix Contact Type 2 Surge Arrester designed for 1-phase power supply networks. This device expertly safeguards against overvoltage and enhances system reliability, making it an essential component for applications involving combined installation of PE and N in a single conductor. With features such as an optical surge protection fault message and remote indication contact, it ensures seamless monitoring and maintenance of electrical systems. Built with robust materials to withstand demanding conditions, this surge arrester offers optimal performance and endurance, ensuring that your critical infrastructure remains protected against unexpected power surges.

Easy and safe installation with innovative handling features

Optical and remote fault indication enhances monitoring capabilities

Robust design suitable for diverse applications

High maximum discharge current of 40 kA offers superior protection

Maintains operational integrity in a wide range of temperatures (-40 °C to 85 °C)

Durable materials meet high flammability ratings for added safety

User-friendly connection methods accommodate various conductor cross-sections

Environmental compliance with RoHS and REACH regulations ensures sustainable choice

Versatile mounting options facilitate installation on standard DIN rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy