Phoenix Contact, VAL-SPP Surge Arrester 335V ac Maximum Voltage Rating Type 2 Arrester
- RS Stock No.:
- 717-184
- Mfr. Part No.:
- 1466578
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP1,099.55
View bulk pricing optionsSubtotal (1 unit)*
PHP7,330.20
(exc. VAT)
PHP8,209.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP7,330.20 | - |
| 5 + | PHP7,110.29 | PHP1,099.55 |
*price indicative
- RS Stock No.:
- 717-184
- Mfr. Part No.:
- 1466578
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 335V ac | |
| Mount Type | DIN Rail | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 71.5mm | |
| Standards/Approvals | IEC 61643-11 | |
| Height | 110.8mm | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 335V ac | ||
Mount Type DIN Rail | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 71.5mm | ||
Standards/Approvals IEC 61643-11 | ||
Height 110.8mm | ||
Hazardous Area Certification UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 Surge Arrester designed for 1-phase power supply networks. Ideal for installations where the protective earth (PE) and NEUTRAL (N) are combined in a single conductor, this device ensures reliable system protection against voltage spikes. It features a remote fault indication contact for enhanced monitoring capabilities and is well-suited for various applications owing to its robust design and rigorous testing standards, ensuring maximum performance and durability.
Easy and safe installation facilitated by innovative handling features
Optimal design allowing use in diverse applications and environments
Comprehensive digital data and selectors simplify product planning
Provides Visual and remote indication for surge protection statuses
Designed to withstand a wide range of environmental conditions, including extreme temperatures
Constructed with double/reinforced insulation for added safety and reliability
Classified under IEC test classification II, enhancing its applicability in multiple power supply systems
Meets stringent standards such as IEC 61643-11 and EN 61643-11, ensuring compliance with global safety requirements
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 335V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 275V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 350V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Plug 350V ac Maximum Voltage Rating Type 2 Arrester
