Phoenix Contact, VAL-SPP Surge Arrester 335V ac Maximum Voltage Rating Type 2 Arrester
- RS Stock No.:
- 717-183
- Mfr. Part No.:
- 1466558
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,996.94
(exc. VAT)
PHP6,716.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,996.94 |
| 5 + | PHP5,817.03 |
*price indicative
- RS Stock No.:
- 717-183
- Mfr. Part No.:
- 1466558
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 335V ac | |
| Mount Type | DIN Rail | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 71.5mm | |
| Standards/Approvals | IEC 61643-11 | |
| Height | 96.6mm | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 335V ac | ||
Mount Type DIN Rail | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 71.5mm | ||
Standards/Approvals IEC 61643-11 | ||
Height 96.6mm | ||
Hazardous Area Certification UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 Surge Arrester designed for 1-phase power supply networks. It effectively protects against voltage spikes by conforming to IEC standards for enhanced reliability. This arrester features a versatile design that accommodates combined installations of protective earth and NEUTRAL conductors. Crafted for easy installation, the device stands out with its dependable performance and long-lasting endurance. Its Compact DIN rail module design makes it suitable for various applications, ensuring simple integration and accessibility for maintenance and monitoring. The VAL-SPP series surge arrester plays a Crucial role in safeguarding electrical systems, offering peace of mind in demanding environments.
Plug-in design enhances ease of installation and maintenance
Reliable performance ensures long-term protection of electrical systems
Compatible with 1-phase power supply networks, optimising application scope
Robust construction withstands challenging ambient conditions
Overvoltage and pollution degree ratings provide assurance in demanding environments
Encourages straightforward planning with comprehensive digital resources
Optical surge protection fault messaging allows for immediate fault detection
Flexible connection methods accommodate various conductor sizes
Durability is affirmed by compliance with stringent IEC and EN standards
Compact dimensions Streamline installation in limited spaces
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 335V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 275V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 350V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Plug 350V ac Maximum Voltage Rating Type 2 Arrester
