Phoenix Contact, VAL-SPP Surge Arrester 350V ac Maximum Voltage Rating Type 2 Arrester
- RS Stock No.:
- 717-189
- Mfr. Part No.:
- 1466640
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP1,171.00
View bulk pricing optionsSubtotal (1 unit)*
PHP7,806.90
(exc. VAT)
PHP8,743.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP7,806.90 | - |
| 5 + | PHP7,572.70 | PHP1,171.00 |
*price indicative
- RS Stock No.:
- 717-189
- Mfr. Part No.:
- 1466640
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage | 350V ac | |
| Mount Type | DIN Rail | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 71.5mm | |
| Standards/Approvals | IEC 61643-11 | |
| Height | 110.8mm | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Arrester | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage 350V ac | ||
Mount Type DIN Rail | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 71.5mm | ||
Standards/Approvals IEC 61643-11 | ||
Height 110.8mm | ||
Hazardous Area Certification UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 Surge Arrester designed to provide efficient protection for 1-phase power supply networks. Ideal for systems incorporating combined PE and N conductors, this device bolsters reliability by safeguarding electrical installations from voltage spikes. With straightforward installation procedures and versatile application potential, it proves VITAL in ensuring peace of mind during operation, backed by optimal performance and longevity. Crafted for quick integration into DIN rail systems, this surge arrester meets stringent safety standards while delivering insightful fault indication through its optical and remote contact signalling features, empowering users with enhanced oversight of their systems health.
Designed for low-voltage systems with versatile compatibility
Offers remote indication contact for ease of monitoring
Robust optical fault messaging enhances operational insight
Optimised design allows for easy installation with safety features
Suitable for diverse applications thanks to its flexible specifications
Equipped with a maximum discharge current capability of 40 kA, ensuring robust protection
Constructed to withstand harsh environmental conditions, with an operating temperature range of -40 °C to 85 °C
Utilises double/reinforced insulation for enhanced safety between circuits
Accurately handles AC operating voltages up to 250 V and DC voltages up to 125 V
Maintains superior performance with a pollution degree rating, catering to varying installation environments
Related links
- Phoenix Contact, VAL-SPP Plug 350V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 275V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
