Phoenix Contact, VAL-SPP Surge Arrester 305V ac Maximum Voltage Rating Type 2 Arrester

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP7,806.90

(exc. VAT)

PHP8,743.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP7,806.90
5 +PHP7,572.70

*price indicative

RS Stock No.:
717-187
Mfr. Part No.:
1466612
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Type 2 Arrester

Product Type

Surge Arrester

Maximum Voltage

305V ac

Mount Type

DIN Rail

Series

VAL-SPP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61643-11

Depth

71.5mm

Height

96.6mm

Hazardous Area Certification

UL

COO (Country of Origin):
DE
The Phoenix Contact Type 2 Surge Arrester designed to safeguard 1-phase power supply networks with separate NEUTRAL (N) and protective earth (PE) conductors. Offering exceptional system protection, this device ensures reliable operation despite electrical disturbances, providing essential safety and efficiency for various applications. Its robust construction allows for straightforward installation while maximising performance and longevity. With compliance to IEC and EN standards, this surge arrester meets the rigorous demands of many operational environments, making it an Ideal choice for protecting sensitive equipment from voltage spikes.

Easy and secure installation thanks to thoughtful design and safety features

Optimised for a wide range of applications, providing reliable system protection

Robust construction ensures maximum performance and endurance in challenging conditions

Equipped with comprehensive digital data for simplified planning and selection

Offers optical surge protection fault messaging with optional remote signalling

Designed with IP20C protection, ensuring durability in various environmental conditions

Exceeds environmental compliance with EU RoHS and REACH standards

Capable of operating effectively in extreme temperatures ranging from -40 °C to 85 °C

Features a surge protection fault indicator, enhancing operational visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy