Phoenix Contact, VAL-SPP Surge Arrester 305V ac Maximum Voltage Rating Type 2 Arrester
- RS Stock No.:
- 717-188
- Mfr. Part No.:
- 1466613
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP1,338.35
View bulk pricing optionsSubtotal (1 unit)*
PHP8,922.56
(exc. VAT)
PHP9,993.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP8,922.56 | - |
| 5 + | PHP8,654.89 | PHP1,338.35 |
*price indicative
- RS Stock No.:
- 717-188
- Mfr. Part No.:
- 1466613
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 305V ac | |
| Mount Type | DIN Rail | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 110.8mm | |
| Depth | 71.5mm | |
| Standards/Approvals | IEC 61643-11 | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 305V ac | ||
Mount Type DIN Rail | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 110.8mm | ||
Depth 71.5mm | ||
Standards/Approvals IEC 61643-11 | ||
Hazardous Area Certification UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Highly reliable Type 2 Surge Arrester designed for 1-phase power supply networks featuring separate Neutral (N) and Protective Earth (PE) connections. This Advanced surge protective device ensures optimal performance and endurance, safeguarding electrical installations against voltage spikes. Its Compact design allows for easy installation on DIN rails, making it suitable for various applications. Equipped with a remote indication contact, it enables effortless monitoring of surge protection status, ensuring peace of mind for users while maintaining system integrity.
Designed for Type 2/class II surge protection, ensuring robust system resilience
Compact DIN rail module offers space-saving installation and versatility
Equipped with optical and remote indication contact for real-time monitoring
Supports wide operational voltage and current ranges, enhancing adaptability
Features double/reinforced insulation between main and auxiliary circuits for safety
Constructed with high-quality materials for durability and optimal performance
Resistant to severe environmental conditions, with an operational temperature range from -40 °C to +85 °C
Allows for flexible conductor cross-section compatibility, simplifying installation
Meets IEC and EN standards for surge protection, ensuring compliance and reliability
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 305V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 275V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 350V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
