Phoenix Contact, VAL-SPP Surge Arrester 385V ac Maximum Voltage Rating Type 2 Arrester
- RS Stock No.:
- 717-186
- Mfr. Part No.:
- 1466606
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP7,330.20
(exc. VAT)
PHP8,209.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP7,330.20 |
| 5 + | PHP7,110.29 |
*price indicative
- RS Stock No.:
- 717-186
- Mfr. Part No.:
- 1466606
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 385V ac | |
| Mount Type | DIN Rail | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 110.8mm | |
| Standards/Approvals | IEC 61643-11 | |
| Depth | 71.5mm | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 385V ac | ||
Mount Type DIN Rail | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 110.8mm | ||
Standards/Approvals IEC 61643-11 | ||
Depth 71.5mm | ||
Hazardous Area Certification UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 Surge Arrester designed to protect your 1-phase power supply networks. Built to meet the rigorous standards of IEC test classification and capable of withstanding pollution degree 3, this surge protective device ensures robust protection against transients and surges. With features that include an integrated remote indication contact and fault message signalling, this device is Ideal for safe and straightforward installations. It's engineered for a variety of applications, boasting a reliable and performance-driven design that is particularly effective in demanding environments. Get peace of mind with superior system protection and longevity, tailored for both commercial and industrial applications.
Plug-in design facilitates easy installation and maintenance
Offers reliable surge protection with maximum endurance under various conditions
Complies with IEC 61643-11 standards, ensuring compliance across commercial installations
Equipped with an optical indicator for easy fault detection
Designed for versatility, suitable for a broad range of applications
Maximum continuous operating voltage reaches 385 V AC for enhanced durability
Supports a wide range of conductor cross-sections for diverse connectivity
Resists extreme environmental conditions, operational between -40 °C and 85 °C
Features a Compact size that fits well in DIN rail installations, optimising space
Achieves a response time of less than 25 ns, ensuring Rapid surge suppression
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 385V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 275V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 350V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Plug 350V ac Maximum Voltage Rating Type 2 Arrester
